TE Connectivity ZDC Series, jack Through Hole, 75Ω, Solder Termination, Straight Body

RS Stock No.:
512-1348
Mfr. Part No.:
1-1634629-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Mounting Type

Through Hole

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 2GHz

Body Plating

Nickel over Copper

Series

ZDC

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors


ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.

Features and Benefits


• Precision diecast zinc body
• MIL-C-39012 and MIL STD348A compatible interface
• Bayonet coupling for quick connection
• Insulated thermoplastic housings
• Low profile versions available
• Boardlocks for secure PCB retention

Product Application Information


These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring


TE Connectivity BNC RF Coaxial Connectors

Related links