TE Connectivity Greenpar Series Panel Mount Female BNC, 75 Ω, Straight Body Solder
- RS Stock No.:
- 394-0670
- Mfr. Part No.:
- 1-1478201-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 394-0670
- Mfr. Part No.:
- 1-1478201-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 2GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | Greenpar | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 2GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series Greenpar | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
75 Ohm Professional Grade BNC front mount bulkhead solder jack with ABS dielectric, solder terminal, nickel plated body and silver center contact. This 75 Ohm Professional Grade BNC bulkhead solder jack uses a panel cut out of 8.9 x 9.6mm and is for use with a panel thickness of 1.52mm.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Flange Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Surface Mount Female MCX Straight Body Solder
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series PCB BNC Right Angle Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series Panel Mount BNC Straight Body

