TE Connectivity Greenpar Series Panel Mount Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 164-8460
- Distrelec Article No.:
- 304-48-172
- Mfr. Part No.:
- 1-1337451-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£188.15
(exc. VAT)
£225.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £3.763 | £188.15 |
*price indicative
- RS Stock No.:
- 164-8460
- Distrelec Article No.:
- 304-48-172
- Mfr. Part No.:
- 1-1337451-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | Greenpar | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series Greenpar | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Silver | ||
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Flange Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Surface Mount Female MCX Straight Body Solder
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series PCB BNC Right Angle Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series Panel Mount BNC Straight Body

