TE Connectivity BNC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 164-5881
- Mfr. Part No.:
- 5222420-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£361.60
(exc. VAT)
£433.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £3.616 | £361.60 |
*price indicative
- RS Stock No.:
- 164-5881
- Mfr. Part No.:
- 5222420-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Body Plating | Nickel | |
| Series | BNC | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Series Number | 5222420 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead No | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Series Number 5222420 | ||
- COO (Country of Origin):
- TW
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Right Angle Body

