TE Connectivity, Jack Flange Mount BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 161-4889
- Mfr. Part No.:
- 1-1337446-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4889
- Mfr. Part No.:
- 1-1337446-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 0 to 2GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 to 2GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||



Panel Plugs and Sockets
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Related links
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity BNC Series Flange Female BNC Straight Body Solder
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 227726 Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body

