Amphenol RF BNC Series Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 144-0953
- Mfr. Part No.:
- 031-320-RFX
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 752 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.65 | £7.30 |
| 20 - 38 | £3.515 | £7.03 |
| 40 - 98 | £3.21 | £6.42 |
| 100 - 198 | £2.935 | £5.87 |
| 200 + | £2.785 | £5.57 |
*price indicative
- RS Stock No.:
- 144-0953
- Mfr. Part No.:
- 031-320-RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-58, 50 Ohm
Related links
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF Cable Male TNC Straight Body Crimp
- Amphenol RF Bulkhead Female TNC Straight Body Crimp
- Amphenol RF Cable Male BNC, Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp

