- RS Stock No.:
- 144-0915
- Mfr. Part No.:
- 031-236
- Brand:
- Amphenol RF
73 In stock - FREE next working day delivery available
Added
Price Each
£4.78
(exc. VAT)
£5.74
(inc. VAT)
Units | Per unit |
1 + | £4.78 |
- RS Stock No.:
- 144-0915
- Mfr. Part No.:
- 031-236
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, UG-625B/U, BNC Straight Jack, Solder Cup, 50 Ohm, Bulkhead
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 2GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | BNC |
Contact Material | Beryllium Copper |
Contact Plating | Silver |