Amphenol RF HD-BNC Series Cable Male HD BNC Connector, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 144-0900
- Mfr. Part No.:
- 034-1026
- Brand:
- Amphenol RF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-0900
- Mfr. Part No.:
- 034-1026
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | HD BNC Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG180A, RG122, BELDEN 1865A, BELDEN 1855A, RG195, RG180B, RG180 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | HD-BNC | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type HD BNC Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG180A, RG122, BELDEN 1865A, BELDEN 1855A, RG195, RG180B, RG180 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series HD-BNC | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 50 and 75 ohm performance in a footprint 4xs smaller than traditional BNC connectors. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC seamless.
Trusted bayonet style positive lock
Closed entry interface
VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
Complete product portfolio including Calibration kit, Terminations and Precision adapters
Assured mating with visual indicator
RF Connector, HD-BNC Straight Crimp Plug for Belden 1855A Cable, 75 Ohm
Related links
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF HD-BNC Series Free Hanging Male HD BNC Connector Straight Body Crimp
- Amphenol RF HD-BNC Series Cable Male HD BNC Connector Straight Body Crimp
- Amphenol RF HD-BNC Series Cable Male HD BNC Connector Right Angle Body Crimp
- Amphenol RF HD-BNC Series Edge Female HD BNC Connector Straight Body Edge Mount
- Amphenol RF HD-BNC Series Bulkhead Female HD BNC Connector Straight Body Solder
- Amphenol RF HD-BNC Series Cable HD BNC Connector Straight Body
- Amphenol RF HD-BNC Series Panel Mount Female HD BNC Connector Right Angle Body Solder

