Amphenol RF BNC Series Cable Female BNC, 50 Ω, Straight Body Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-0893
Mfr. Part No.:
000-36800-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

RG58C, LMR-195, RG-141, RG303, RG58, RG58A, RG58B

Size

Standard

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Contact Gender

Female

Series

BNC

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Bayonet coupling mechanism provides positive, quick mating and un-mating

50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements

Connectors are available for military, industrial and commercial applications

RF Connector, BNC Straight Crimp Jack for RG-58, RG-141, RG-142A, 50 Ohm

Related links