Amphenol RF BNC Series PCB Female BNC, 75 Ω, Straight Body Solder
- RS Stock No.:
- 143-9731
- Mfr. Part No.:
- 112740-13
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£398.70
(exc. VAT)
£478.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.987 | £398.70 |
*price indicative
- RS Stock No.:
- 143-9731
- Mfr. Part No.:
- 112740-13
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
BNC End Launch Jack for 0.062 inch PCB, 75 Ohm, Bulkhead, Includes 14mm Hex Nut
Related links
- Amphenol RF BNC Series PCB Female BNC Straight Body Solder
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder
- Amphenol RF BNC Series PCB Female BNC Straight Body Solder
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Surface Female BNC Right Angle Body Solder
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Cable Female BNC Straight Body Solder

