Infineon CYW20819A1KFBGT Bluetooth Chip 5.2
- RS Stock No.:
- 266-8515
- Mfr. Part No.:
- CYW20819A1KFBGT
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.11
(exc. VAT)
£4.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.11 |
| 10 - 24 | £3.70 |
| 25 - 49 | £3.45 |
| 50 - 99 | £3.21 |
| 100 + | £3.00 |
*price indicative
- RS Stock No.:
- 266-8515
- Mfr. Part No.:
- CYW20819A1KFBGT
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bluetooth Chip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 4.5dBm | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 32.768kHz | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CYW20819 | |
| Standards/Approvals | Complies with Bluetooth core specification v5.2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bluetooth Chip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 4.5dBm | ||
Receiver Sensitivity -95dBm | ||
Frequency 32.768kHz | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series CYW20819 | ||
Standards/Approvals Complies with Bluetooth core specification v5.2 | ||
- COO (Country of Origin):
- TW
The Infineon Bluetooth Module has 5.2 core spec compliant single chip solution targeted for Internet of Things applications. Allowing device makers to reduce product footprints. It also provides an excellent receiver sensitivity.
Reduces power consumption
Complete remote control
Capability to lock down
On chip buck regulator
Related links
- Infineon CYW20820A1KFBGT Bluetooth Chip 5.2
- STMicroelectronics BLUENRG-355MT Bluetooth Chip 5.2
- Microchip RNBD451PE-I110 Bluetooth Modules 5.2
- Insight SIP ISP2053-AX-JT Bluetooth Modules 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- Microchip RNBD350PE-I100 Bluetooth Modules 5.2
- Microchip RNBD350UE-I100 Bluetooth Modules 5.2
- Ezurio 453-00052C Bluetooth Module 5.2
