STMicroelectronics BLUENRG-355MT Bluetooth Chip 5.2
- RS Stock No.:
- 206-6090
- Mfr. Part No.:
- BLUENRG-355MT
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6090
- Mfr. Part No.:
- BLUENRG-355MT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bluetooth Chip | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 8 dBm | |
| Receiver Sensitivity | -97 dBm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bluetooth Chip | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 8 dBm | ||
Receiver Sensitivity -97 dBm | ||
The STMicroelectronics BlueNRG-LP is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronicss state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime.
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution
2.4 GHz RF radio IPs
Extremely long-battery lifetime
Compliant with Bluetooth® Low Energy
Suitable for 2.4 GHz proprietary radio wireless communication to address ultra-low latency applications.
Related links
- Infineon CYW20819A1KFBGT Bluetooth Chip 5.2
- Infineon CYW20820A1KFBGT Bluetooth Chip 5.2
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- Microchip RNBD451PE-I110 Bluetooth Modules 5.2
- Insight SIP ISP2053-AX-JT Bluetooth Modules 5.2
- Microchip RNBD350PE-I100 Bluetooth Modules 5.2
- Microchip RNBD350UE-I100 Bluetooth Modules 5.2
