Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0

Subtotal (1 tray of 88 units)*

£610.72

(exc. VAT)

£733.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
88 +£6.94£610.72

*price indicative

RS Stock No.:
217-2888
Mfr. Part No.:
BM70BLES1FC2-0B05BA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Bluetooth Module

Bluetooth Class

Class 1

Bluetooth Version

5.0

Maximum Output Power

0dBm

Data Rate

8.6kbps

Receiver Sensitivity

-90dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15mm

Height

1.6mm

Standards/Approvals

No

Series

BM70

Width

12mm

The Microchip BM70 Bluetooth low energy module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors. The BM70 has a completely integrated Bluetooth software stack, and offers a shielded regulatory certified version with built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the BM70 as a wireline replacement. Perfect for IoT (Internet of Things) applications, when interfaced to a BLE enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled and updated from anywhere in the world.

Mobile Application supported in Microchip Bluetooth Data (MBD)

Supports UART interface

Supports transparent UART data service of BLE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy