Microchip BM83SM1-00TA Bluetooth Module 5.0

Subtotal (1 tray of 56 units)*

£512.96

(exc. VAT)

£615.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 112 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
56 +£9.16£512.96

*price indicative

RS Stock No.:
212-4495
Mfr. Part No.:
BM83SM1-00TA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class 1

Product Type

Bluetooth Module

Bluetooth Version

5.0

Data Rate

2Mbps

Maximum Output Power

10.4dBm

Receiver Sensitivity

-90dBm

Frequency

2.48GHz

Interface Type

I2S

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BM83

Standards/Approvals

No

Length

32mm

Height

2.5mm

Width

15mm

The Microchip BM83, based on Microchip’s dual-mode IS2083 system-on-chip (SoC) device, is an RF-certified, fully integrated module with high-performing voice and audio post-processing capability for Bluetooth audio applications. Tuning for Noise Reduction, Acoustic Echo Cancellation (AEC), and EQ filtering can be customized with an easy-to-use GUI Configuration Tool.

HFP 1.7, HSP 1.2, A2DP 1.3, SPP 1.2, AVRCP 1.6, and PBAP 1.2

Bluetooth classic (BR/EDR) and Bluetooth Low Energy

General Attribute Profile (GATT) and General Access Profile (GAP)

USB, UART, and Over-the-Air (OTA) Firmware Upgrade

Built-In Lithium-Ion and Lithium Polymer Battery Charger (Up To 350 mA Charging Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy