Ezurio BL652-SC Bluetooth Module 5.0

Subtotal (1 tray of 70 units)*

£488.39

(exc. VAT)

£586.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
70 +£6.977£488.39

*price indicative

RS Stock No.:
210-0886
Mfr. Part No.:
BL652-SC
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

5.0

Maximum Output Power

4dBm

Data Rate

1Mbps

Receiver Sensitivity

-96dBm

Frequency

2.48GHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Series

BL652

Height

2.1mm

Standards/Approvals

No

Length

14mm

COO (Country of Origin):
CN
The Laird Connectivity Intelligent BTv5.0 Module featuring smart BASIC integrated with IPEX MHF4 connector. BL652 Series module is designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v5.0 to small, portable, power-conscious devices.

External or internal antennas

smart BASIC programming language or Nordic SDK

Ultra-low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy