Ezurio 451-00001 Bluetooth Module 5.1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£10.92

(exc. VAT)

£13.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49£10.92-
50 - 99£10.652%
100 +£10.365%

*price indicative

Packaging Options:
RS Stock No.:
210-0840
Mfr. Part No.:
451-00001
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class B

Bluetooth Version

5.1

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-95dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15mm

Height

2.2mm

Standards/Approvals

No

Width

10mm

Series

451-00001

The Laird Connectivity Development Kit with an integrated antenna. BL654 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and thread (802.15.4) to small, portable, power-conscious devices.

802.15.4 (Thread) radio support

Multiple programming options

Ultra-low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy