Ezurio 450-0156 Bluetooth Modules 4.2
- RS Stock No.:
- 210-0824
- Mfr. Part No.:
- 450-0156
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0824
- Mfr. Part No.:
- 450-0156
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Modules | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 17.5dBm | |
| Data Rate | 3Mbps | |
| Receiver Sensitivity | 88dBm | |
| Frequency | 2495MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 21mm | |
| Standards/Approvals | REACH, IEEE 802.11 b/g/n, RCM, RoHS | |
| Width | 15.5mm | |
| Height | 2mm | |
| Series | Sterling-LWB | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Modules | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 17.5dBm | ||
Data Rate 3Mbps | ||
Receiver Sensitivity 88dBm | ||
Frequency 2495MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 21mm | ||
Standards/Approvals REACH, IEEE 802.11 b/g/n, RCM, RoHS | ||
Width 15.5mm | ||
Height 2mm | ||
Series Sterling-LWB | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Sterling-LWB SD is a development board integrated with chip antenna. Sterling-LWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcoms BCM4343W).
Operating voltage: 3.0V to 3.6V
Operating temperature: -40o to +85o C
Storage temperature: -40° to +125°C
Bluetooth v4.2 BR /DR/LE
WLAN and Bluetooth coexistence
Related links
- Ezurio 450-0155 Bluetooth Module 4.2
- Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
- Panasonic ENW89823A4KF Bluetooth Chip 4.2
- Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- Seeed Studio 317030213 Bluetooth Chip 4.2
- Microchip RN4871-I/RM130 Bluetooth SoC 4.2
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
