Panasonic ENW89823A4KF Bluetooth Chip 4.2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-1909
Mfr. Part No.:
ENW89823A4KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Bluetooth Chip

Bluetooth Class

Class 1

Bluetooth Version

4.2

Maximum Output Power

11.5dBm

Data Rate

2178kbps

Receiver Sensitivity

-93dBm

Frequency

2.48GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

4.8V

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

85°C

Length

9mm

Width

9.5mm

Standards/Approvals

No

Height

1.8mm

COO (Country of Origin):
SK
Panasonic’s new PAN1326C is a Host Controlled Interface (HCI) Bluetooth RF module that brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to- use module format. The PAN1326C is Bluetooth-4.2 compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions. Panasonic’s tiny footprint technology has produced a module of only 85.5 mm². The module is designed to accommodate PCBs pad pitch of 1.3 mm and as few as two layers for easy implementation and manufacturing.

Bluetooth-4.2-compliant up to the HCI layer

Best-in-class Bluetooth RF performance (Tx, Rx

sensitivity, blocking)

Dimensions: 9.0 mm x 9.5 mm x 1.8 mm

Based upon TI’s CC2564C

Interfaces: UART, GPIO, PCM

Bluetooth 4.2

Receiver sensitivity -93 dBm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy