Ezurio 450-0155 Bluetooth Module 4.2
- RS Stock No.:
- 210-0823
- Mfr. Part No.:
- 450-0155
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0823
- Mfr. Part No.:
- 450-0155
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 17.5dBm | |
| Data Rate | 65Mbps | |
| Receiver Sensitivity | 88dBm | |
| Frequency | 2.5GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 450-0155 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 17.5dBm | ||
Data Rate 65Mbps | ||
Receiver Sensitivity 88dBm | ||
Frequency 2.5GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 450-0155 | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Sterling-LWB SD is a development board for 450-0155 module. Sterling-LWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcoms BCM4343W).
Operating voltage: 3.0V to 3.6V
Operating temperature: -40o to +85o C
Storage temperature: -40° to +125°C
Bluetooth v4.2 BR /DR/LE
WLAN and Bluetooth coexistence
Related links
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- Infineon CYBLE-222014-01 Bluetooth Module 4.2
- Wurth Elektronik 2608011024000 Bluetooth Module 4.2
- Microchip RN4678-V/RM124 Bluetooth Module 4.2
- Microchip RN4678APL-V/RM124 Bluetooth Module 4.2
- Wurth Elektronik 2608011124000 Bluetooth Module 4.2
- Infineon CYBLE-224116-01 Bluetooth Module 4.2
