Silicon Labs BGM13S32F512GN-V3 Bluetooth Module 5.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.05

(exc. VAT)

£9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.05
10 - 24£7.78
25 - 49£7.58
50 - 99£7.36
100 +£7.20

*price indicative

Packaging Options:
RS Stock No.:
196-1269
Mfr. Part No.:
BGM13S32F512GN-V3
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Bluetooth Class

Class 3

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

19dBm

Data Rate

2Mbps

Receiver Sensitivity

-102.1dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Length

6.5mm

Series

BGM13S

Width

6.5mm

Standards/Approvals

No

Adds Bluetooth 5 LE or Bluetooth mesh connectivity to any design easily and fast

Supports high throughput, long range, and regular Bluetooth LE PHYs

Delivers sub-1-meter location accuracy with Bluetooth 5.1 angle of arrival (AoA)

Requires a total PCB area of 51 mm2 only, including antenna clearance

Eliminates need for RF design expertise

Contains all necessary external components, including antenna

Works with industry-proven, certified stacks and development tools from Silicon Labs

Supports stand-alone and network co-processor (NCP) operation

Provides easy migration path to discrete Blue Gecko SoC if applicable

Enables rapid time-to-market

Achieves 400m range at +8 dBm TX and 700 m at +18 dBm TX (Open field, LOS)

Includes Precision Low Frequency Oscillator meeting BLE Sleep Clock accuracy requirements and removing the need for an external crystal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy