Subtotal (1 unit)*
£19.96
(exc. VAT)
£23.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.96 |
*price indicative
- RS Stock No.:
- 666-850
- Mfr. Part No.:
- RC1852
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blower | |
| Nozzle Size | 130 mm | |
| Overall Length | 250mm | |
| Nozzle Material | Metal | |
| Material | Composite | |
| Overall Width | 110mm | |
| Overall Height | 210mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blower | ||
Nozzle Size 130 mm | ||
Overall Length 250mm | ||
Nozzle Material Metal | ||
Material Composite | ||
Overall Width 110mm | ||
Overall Height 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Metal nozzle composite blower offers an exceptional solution for a wide range of pneumatic tasks. Designed with a short-nose for precision, this ergonomic and robust blowgun is perfect for various operations while ensuring comfort during use. Weighing only 110g, its lightweight composite body enhances both manoeuvrability and efficiency, allowing you to operate it effortlessly. With a compatibility for hoses rated at 100 litres per minute, this tool is perfect for air-driven applications that require a reliable blowgun. Its dimensions, along with a thoughtful design, make it an indispensable addition to any workshop or job site.
Short nose design for targeted airflow
Ergonomic construction ensures user comfort during prolonged use
Lightweight at just 110g for easy handling and transport
Composite body enhances durability and resistance to wear
Ideal for use with hoses delivering 100 litres per minute for effective blow off tasks
Versatile dimensions make it suitable for varied applications
Includes a guarantee for peace of mind regarding quality and performance
