Nightsearcher Blower
- RS Stock No.:
- 847-824
- Mfr. Part No.:
- NSAIRBLASTER
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£60.25
(exc. VAT)
£72.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 23 unit(s) shipping from 09 November 2026
- Final 86 unit(s) shipping from 18 February 2027
Units | Per unit |
|---|---|
| 1 + | £60.25 |
*price indicative
- RS Stock No.:
- 847-824
- Mfr. Part No.:
- NSAIRBLASTER
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Blower | |
| Overall Length | 82mm | |
| Nozzle Material | Rubber | |
| Material | Robust Rubber | |
| Overall Height | 138mm | |
| Overall Width | 43mm | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Blower | ||
Overall Length 82mm | ||
Nozzle Material Rubber | ||
Material Robust Rubber | ||
Overall Height 138mm | ||
Overall Width 43mm | ||
- COO (Country of Origin):
- CN
The Nightsearcher Air blower is a Compact portable device designed for high-speed cleaning and debris removal. Featuring a lightweight design, it's perfect for tackling various indoor and outdoor tasks efficiently.
Boasts a maximum speed of 120,000 RPM for powerful airflow
Ultra high-speed motor ensures exceptional performance
Offers 4 adjustable speed settings with a Peak speed of 58 m/s
Lightweight construction makes it easy to carry