onsemi MCH4009-TL-H NPN RF Bipolar Transistor, 40 mA, 3.5 V, 4-Pin MCPH
- RS Stock No.:
- 791-9465
- Mfr. Part No.:
- MCH4009-TL-H
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 791-9465
- Mfr. Part No.:
- MCH4009-TL-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 40 mA | |
| Maximum Collector Emitter Voltage | 3.5 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 120 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 10 V | |
| Maximum Emitter Base Voltage | 2.5 V | |
| Maximum Operating Frequency | 2 GHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.6 x 0.85mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 40 mA | ||
Maximum Collector Emitter Voltage 3.5 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 120 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 10 V | ||
Maximum Emitter Base Voltage 2.5 V | ||
Maximum Operating Frequency 2 GHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.6 x 0.85mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi MCH4020-TL-H Transistor 8 V, 4-Pin MCPH
- onsemi Transistor 8 V, 4-Pin MCPH
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP410H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP842ESDH6327XTSA1 RF Bipolar Transistor 3.25 V, 4-Pin SOT-343
- onsemi 2SD1816T-TL-H NPN Transistor 100 V, 3-Pin TP-FA
