onsemi MMBTH81 Transistor, -50 mA PNP, -20 V, 3-Pin SOT-23
- RS Stock No.:
- 184-1196
- Mfr. Part No.:
- MMBTH81
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£9.20
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.092 | £9.20 |
| 500 - 900 | £0.079 | £7.90 |
| 1000 + | £0.069 | £6.90 |
*price indicative
- RS Stock No.:
- 184-1196
- Mfr. Part No.:
- MMBTH81
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum DC Current Gain hFE | 60 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Height | 40μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum DC Current Gain hFE 60 | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Width 1.3mm | ||
Height 40μm | ||
Automotive Standard No | ||
PNP RF Transistor This device is designed for general RF amplifier and mixer applications to 250 mHz with collector currents in the 1.0 mA to 30 mA range. Sourced from Process 75.
This product is general usage and suitable for many different applications.
Related links
- onsemi MMBTH81 Transistor -20 V, 3-Pin SOT-23
- onsemi MMBT5087LT1G Transistor -50 V, 3-Pin SOT-23
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579T106R/S Transistor -120 V, 3-Pin SOT-323
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- Nexperia PBSS5220T -2 A PNP 3-Pin SOT-23
