Nexperia BC857CT,115 PNP Transistor, 100 mA, 45 V, 3-Pin SOT-416
- RS Stock No.:
- 103-8115
- Mfr. Part No.:
- BC857CT,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 103-8115
- Mfr. Part No.:
- BC857CT,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-416 (SC-75) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.8 x 0.9 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-416 (SC-75) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.8 x 0.9 x 0.85mm | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia BC857BW 100 mA 3-Pin SOT-23
- Nexperia BC847BT 100 mA 3-Pin SOT-416
- Nexperia BC847CT NPN Bipolar Transistor 45 V, 3-Pin SOT-416
- onsemi BC857BTT1G Transistor -45 V, 3-Pin SOT-416
- onsemi BC847BTT1G Transistor 45 V, 3-Pin SOT-416
- onsemi Transistor -45 V, 3-Pin SOT-416
- NXP PDTA114EE 50 V, 3-Pin SOT-416
- Nexperia BC856BT Transistor -65 V, 3-Pin SOT-416
