NXP PDTA114EE,115 PNP Digital Transistor, 50 V, 3-Pin SOT-416

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-8489
Mfr. Part No.:
PDTA114EE,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-416 (SC-75)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Typical Input Resistor

10 kΩ

Dimensions

1.8 x 0.9 x 0.85mm

COO (Country of Origin):
MY

Note

NXP is a trademark of NXP B.V.

Related links