Nexperia BC857BW,115 PNP Transistor, 100 mA, -45 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
136-2121
Mfr. Part No.:
BC857BW,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY
Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small leadless housing SOT883 making them an excellent choice for compact designs

Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products

NPN transistor in a SOT23 plastic package. PNP complements: BC859 and BC860

Low current (max. 100 mA)
Low voltage (max. 65 V)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy