Keysight Technologies Test Port Cable for Use with Analyser Test Port
- RS Stock No.:
- 475-501
- Mfr. Part No.:
- 85133E
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£7,695.40
(exc. VAT)
£9,234.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,695.40 |
*price indicative
- RS Stock No.:
- 475-501
- Mfr. Part No.:
- 85133E
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Test Port Cable | |
| For Use With | Analyser Test Port | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Test Port Cable | ||
For Use With Analyser Test Port | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 97 cm (38 in) long flexible cable with a 2.4 mm female to PSC-2.4 mm female connector. Cable frequency range is DC to 50 GHz with a return loss of 15 dB or better. Insertion loss is 0.446 + 0.017F + 0.456√F for the test port connector and 4.52 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 2.5 inch radius. Stability of the Keysight is less than 0.15 dB and phase is 0.17° x f + 0.5°, where f is frequency in GHz.
Cable length and stability are supplemental characteristics
Special rugged female connector is designed specifically for connecting to the network analyser test port
Special rugged female connector is designed specifically for connecting to the network analyser test port
Related links
- Keysight Technologies Flexible Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Test Port Return Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Cable for Use with Analyser Test Port
- Keysight Technologies Cable Sets for Use with Analyser Test Port
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Cable Set for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable Set for Use with Analyser Test Port
