Keysight Technologies Semi Rigid Cable Set for Use with Analyser Test Port

Subtotal (1 unit)*

£3,227.23

(exc. VAT)

£3,872.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,227.23

*price indicative

RS Stock No.:
475-488
Mfr. Part No.:
85131D
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply & Source Accessory

Accessory Type

Semi Rigid Cable Set

For Use With

Analyser Test Port

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies 53 cm (21 in) long semi-rigid cable set composed of a 3.5 mm female to PSC-3.5 mm female connector and a 3.5 mm female2 to 3.5 mm male connector. Cable frequency range is dc to 26.5 GHz with a return loss of 16 dB or better. Insertion loss is 0.3 x sqrt(f) + 0.2 dB, where f is frequency in GHz, for the test port connector and 1.8 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 4 to 3 inch radius. Stability of the Keysight is less than 0.06 dB and phase is 0.16 x f + 0.5, where f is frequency in GHz.

Cable length and stability are supplemental characteristics

Special rugged female connector is designed specifically for connecting to the network analyser test port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy