Keysight Technologies Flexible Cable for Use with Analyser Test Port

Subtotal (1 unit)*

£4,769.00

(exc. VAT)

£5,722.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,769.00

*price indicative

RS Stock No.:
475-490
Mfr. Part No.:
85131E
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply & Source Accessory

Accessory Type

Flexible Cable

For Use With

Analyser Test Port

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies 96.5 cm (38 in) long flexible cable with a 3.5 mm female to PSC-3.5 mm female connector. Cable frequency range is dc to 26.5 GHz with a return loss greater or equal to 16 dB. Insertion loss is 0.35 x sqrt(f) + 0.3, where f is frequency in GHz, for the test port connector and 2.1 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 4 to 3 inch radius. Stability of the Keysight is less than 0.22 dB and phase is 0.16 x f + 0.8, where f is frequency in GHz.

Cable length and stability are supplemental characteristics

Special rugged female connector is designed specifically for connecting to the network analyser test port

Related links