Aim-TTi MX Series Digital Bench Power Supply, 0 → 16V, 0 → 3A, 3-Output, 315W - UKAS Calibrated

Subtotal (1 unit)*

£1,001.17

(exc. VAT)

£1,201.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,001.17

*price indicative

RS Stock No.:
912-0166
Mfr. Part No.:
MX100T
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

MX

Model Number

MX100T

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 16 V, 0 → 35 V, 0 → 70V

Output Current

0 → 3 A, 0 →6A

Power Rating

315W

Number of Displays

3

Type

Analogue, Digital

Bench Power Supply Type

Triple Output DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

COO (Country of Origin):
GB

MX100T Triple Output dc Power Supply 315 watts


The MX100T is a 315 W precision laboratory power supply offering three full performance outputs each with multiple ranges. The MX100T power supply has a large backlit graphic LCD, which can show full settings for all three outputs simultaneously, with a fast and intuitive user interface that includes other display modes and menu screens when required.

Three high performance outputs of 105 watts each
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting

Standards

EN 61010-1, EN 61326

Supplied with

User manual, mains lead

Related links