Aim-TTi Digital Bench Power Supply, 3-Output 0 V ac to 70V, 315 W, 6 A Max, UKAS
- RS Stock No.:
- 912-0169
- Mfr. Part No.:
- MX100TP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,248.62
(exc. VAT)
£1,498.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 14 August 2026
- Plus 9 unit(s) shipping from 24 September 2026
- Plus 4 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,248.62 |
*price indicative
- RS Stock No.:
- 912-0169
- Mfr. Part No.:
- MX100TP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 70V | |
| Number of Outputs | 3 | |
| Maximum Output Current | 6A | |
| Power | 315W | |
| Minimum Supply Voltage | 110V | |
| Output Type | Digital | |
| Maximum Supply Voltage | 240V ac | |
| Plug Type | IEC 320 | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 3 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 0A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 70V | ||
Number of Outputs 3 | ||
Maximum Output Current 6A | ||
Power 315W | ||
Minimum Supply Voltage 110V | ||
Output Type Digital | ||
Maximum Supply Voltage 240V ac | ||
Plug Type IEC 320 | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 3 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 0A | ||
- COO (Country of Origin):
- GB
Aim-TTi Series MX Bench Power Supply, 315 W Power Rating, 0 to 3 A / 0 to 6 A Output Current - MX100TP
This bench power supply by Aim-TTi, the MX Series, is a versatile and reliable programmable DC power supply with multiple high-performance outputs. It offers a wide range of voltage and current combinations, making it Ideal for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Three or four high-performance outputs with full functionality
• Range switching provides variable voltage and current combinations
• Ability to provide double power from a single output
• Low output noise and ripple through linear final regulation
• High setting resolution for precise control
• Over-voltage and over-current protection on all outputs
• Multiple setting memories per output for convenience
• Graphic LCD display for simultaneous output metering
• Individual or combined output control with programmable sequencing
Applications
• Suitable for medium to high-power bench-top • Ideal for situations with varying voltage and current requirements
• Essential for powering rail-sensitive circuits with synchronised outputs
• Recommended for repetitive testing applications with multiple output settings memories
• Suitable for high-density system applications requiring multiple outputs
Can it provide double power from a single output?
Yes, the MX Series power supply can provide up to double power from a single output when needed.
Will it be suitable for applications with varying voltage and current requirements?
Yes, the MX Series offers a wide choice of voltage and current combinations to cater to varying needs.
Is it suitable for powering rail-sensitive circuits with synchronised outputs?
Yes, the MX Series is suitable for powering rail-sensitive circuits using synchronised outputs.
Can it be used for repetitive testing applications with multiple output settings memories?
Yes, the MX Series supports up to 250 setting memories for individual or multiple outputs, making it suitable for repetitive testing.
Does it offer high-density system applications requiring multiple outputs?
Yes, the MX Series is designed to meet high-density system requirements with multiple outputs from limited rack space.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 315 W, 6 A Max
- Aim-TTi Digital Bench Power Supply 315 W RSCAL
- Aim-TTi Digital Bench Power Supply 315 W UKAS
- Aim-TTi Digital Bench Power Supply 315 W RSCAL
- Aim-TTi Digital Bench Power Supply 315 W, 6 A Max
- Aim-TTi Digital Bench Power Supply 130 W UKAS
- Aim-TTi Digital Bench Power Supply 305 W UKAS
- Aim-TTi Digital Bench Power Supply 378 W UKAS


