Aim-TTi MX Series Digital Bench Power Supply, 0 → 16V, 0 → 3A, 3-Output, 315W - RS Calibrated
- RS Stock No.:
- 912-0162
- Mfr. Part No.:
- MX100T
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£979.17
(exc. VAT)
£1,175.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £979.17 |
*price indicative
- RS Stock No.:
- 912-0162
- Mfr. Part No.:
- MX100T
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | MX | |
| Model Number | MX100T | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 → 240V ac | |
| Output Voltage | 0 → 16 V, 0 → 35 V, 0 → 70V | |
| Output Current | 0 → 3 A, 0 →6A | |
| Power Rating | 315W | |
| Number of Displays | 3 | |
| Bench Power Supply Type | Triple Output DC Power Supply | |
| Type | Analogue, Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series MX | ||
Model Number MX100T | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Supply Voltage 110 → 240V ac | ||
Output Voltage 0 → 16 V, 0 → 35 V, 0 → 70V | ||
Output Current 0 → 3 A, 0 →6A | ||
Power Rating 315W | ||
Number of Displays 3 | ||
Bench Power Supply Type Triple Output DC Power Supply | ||
Type Analogue, Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
- COO (Country of Origin):
- GB
MX100T Triple Output dc Power Supply 315 watts
The MX100T is a 315 W precision laboratory power supply offering three full performance outputs each with multiple ranges. The MX100T power supply has a large backlit graphic LCD, which can show full settings for all three outputs simultaneously, with a fast and intuitive user interface that includes other display modes and menu screens when required.
Three high performance outputs of 105 watts each
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting
Standards
EN 61010-1, EN 61326
Supplied with
User manual, mains lead
Related links
- Aim-TTi MX Series Digital Bench Power Supply 0 → 3A 315W - RS Calibrated
- Aim-TTi MX Series Digital Bench Power Supply 0 → 3A 315W - UKAS Calibrated
- Aim-TTi MX Series Digital Bench Power Supply 0 → 3A 315W
- Aim-TTi MX Series Digital Bench Power Supply 0 → 3A 378W - RS Calibrated
- Aim-TTi MX Series Digital Bench Power Supply 0 → 3A 378W - UKAS Calibrated
- Aim-TTi MX Series Digital Bench Power Supply 0 → 3A 378W
- Aim-TTi MX Series Digital Bench Power Supply 6A 420W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - RS Calibrated


