Aim-TTi Digital Bench Power Supply, 3-Output 15 V to 60V, 375 W, 20 A Max, UKAS
- RS Stock No.:
- 895-8932
- Mfr. Part No.:
- MX180TP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,359.72
(exc. VAT)
£1,631.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) shipping from 23 October 2026
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,359.72 |
*price indicative
- RS Stock No.:
- 895-8932
- Mfr. Part No.:
- MX180TP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 3 | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 60V | |
| Power | 375W | |
| Minimum Supply Voltage | 110V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 240V ac | |
| Output Type | Digital | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 3 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Current | 3A | |
| Minimum Output Voltage | 15V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 3 | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 60V | ||
Power 375W | ||
Minimum Supply Voltage 110V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 240V ac | ||
Output Type Digital | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 3 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Minimum Output Current 3A | ||
Minimum Output Voltage 15V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Aim-TTi Series MX Bench Power Supply, 378 W Power Rating, 0 to 3 A / 0 to 6 A / 0 to 12 A / 0 to 20 A Output Current - MX180TP
This bench power supply from Aim-TTi, the MX180TP, is a high-quality triple output DC power supply designed for precision applications. With features like multiple ranges on each output, high setting resolution, and variable OVP and OCP trips, the MX180TP offers exceptional performance for various projects.
Features & Benefits
• Offers three high-performance outputs each with full functionality
• Range switching provides variable voltage/current combinations
• Shared power mode allows double power from a single output
• Low output noise and ripple via linear final regulation
• High setting resolution of up to 1mV and 0.1mA
• Multiple setting memories for individual or multiple outputs
Applications
• Ideal for medium to high power bench-top • Suitable for situations with varying voltage and current requirements
• Essential for powering rail-sensitive circuits using on/off synchronism
• Recommended for repetitive testing applications requiring multi-output settings memories
• Useful for high-density system applications needing multiple outputs
Can the Aim-TTi MX180TP bench power supply provide precise voltage and current outputs?
Yes, the MX180TP offers high setting resolution of up to 1mV and 0.1mA for accurate voltage and current control.
Will the shared power mode in the MX180TP help in maximising power usage?
Yes, by enabling power sharing across outputs, the MX180TP can provide up to 360 Watts from a single output.
Is it suitable for applications requiring high performance and full functionality?
Yes, it offers three outputs with full capabilities, making it suitable for demanding applications.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 375 W RSCAL
- Aim-TTi Digital Bench Power Supply 375 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 375 W UKAS
- Aim-TTi Digital Bench Power Supply 375 W RSCAL
- Aim-TTi Digital Bench Power Supply 375 W, 20 A Max
- Keysight Technologies Digital Bench Power Supply 375 W UKAS
- Aim-TTi Digital Bench Power Supply 242 W UKAS
- Aim-TTi Digital Bench Power Supply 228 W UKAS



