Keysight Technologies U8000 Series Digital Bench Power Supply, 0 → 60V, 3A, 3-Output, 375W - UKAS Calibrated
- RS Stock No.:
- 282-1810
- Mfr. Part No.:
- U8032A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,196.00
(exc. VAT)
£2,635.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,196.00 |
*price indicative
- RS Stock No.:
- 282-1810
- Mfr. Part No.:
- U8032A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | U8000 | |
| Model Number | U8032A | |
| Number of Outputs | 3 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 60V | |
| Supply Voltage | 100 V ac, 230V ac | |
| Output Current | 3A | |
| Power Rating | 375W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Triple Output DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series U8000 | ||
Model Number U8032A | ||
Number of Outputs 3 | ||
Calibrated UKAS | ||
Output Voltage 0 → 60V | ||
Supply Voltage 100 V ac, 230V ac | ||
Output Current 3A | ||
Power Rating 375W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Triple Output DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies DC Power Supply
The Keysight technologies 375W 3-channel (2 variable CV and CC operation, 1 fixed CV operation only) DC power supply has an output voltage rating ranging between 0V to 30V and current rating of 3A. With a simple knob and an intuitive keypad operation, the users can easily set their output sequences for margin burn, burn-in test and other general-purpose tasks.
Features and Benefits
Output sequencing capability
Analog front panel programming
Excellent load and line regulation ensures stable output
Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
Fast < 50μs transient response for stable testing
Dual display shows both voltage and current reading
Over-voltage (OVP) and over-current protection (OCP)
Security features keypad lock and physical lock mechanism
Analog front panel programming
Excellent load and line regulation ensures stable output
Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
Fast < 50μs transient response for stable testing
Dual display shows both voltage and current reading
Over-voltage (OVP) and over-current protection (OCP)
Security features keypad lock and physical lock mechanism
Applications
Electronics manufacturing
Research and development
Educational institutes
Research and development
Educational institutes
Note
Manufacturers Warranty
Related links
- Keysight Technologies U8000 Series Digital Bench Power Supply 3A 375W - RS Calibrated
- Keysight Technologies U8000 Series Digital Bench Power Supply 3A 375W
- Keysight Technologies U8000 Series Digital Bench Power Supply 3A 375W
- Keithley 2230 Series Bench Power Supply 3A 375W - UKAS Calibrated
- BK Precision 9132C Series Bench Power Supply 0 → 3A 375W - UKAS Calibrated
- BK Precision 9131C Series Bench Power Supply 0 → 3A 375W - UKAS Calibrated
- Keithley 2230 Series Bench Power Supply 3A 375W
- RS PRO Analogue Bench Power Supply 3A 385W - UKAS Calibrated


