Keithley 2230 Series Bench Power Supply, 60V, 3A, 2-Output, 375W - UKAS Calibrated
- RS Stock No.:
- 282-1783
- Mfr. Part No.:
- 2230-60-3
- Brand:
- Keithley
Subtotal (1 unit)*
£2,175.00
(exc. VAT)
£2,610.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,175.00 |
*price indicative
- RS Stock No.:
- 282-1783
- Mfr. Part No.:
- 2230-60-3
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Series | 2230 | |
| Model Number | 2230-60-3 | |
| Number of Outputs | 2 | |
| Calibrated | UKAS | |
| Output Voltage | 60V | |
| Output Current | 3A | |
| Power Rating | 375W | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Series 2230 | ||
Model Number 2230-60-3 | ||
Number of Outputs 2 | ||
Calibrated UKAS | ||
Output Voltage 60V | ||
Output Current 3A | ||
Power Rating 375W | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
- COO (Country of Origin):
- CN
The Keithley Series 2230 3-Channel Programmable Power Supplies provide up to 375 W of power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high-power circuits. The 2230-30-3 offers 195 W with two 30 V, 3 A channels and a 5 V, 3 A channel. The 2230-30 6 and the 2230-60-3 supplies output as much as 375 W. The 2230-30-6 provides two 30 V, 6 A channels, while the 2230-60-3 has two 60 V, 3 A channels. Both 375 W supplies have a 5 V, 3 A channel as the third channel. These three supplies are linear power supplies
thus, they are low noise supplies to have minimal impact on a device-under test (DUT), Each channel has a rectangular output characteristic to enable obtaining the full current at the maximum voltage so that the 2230-30-6 can supply 30 V to a 6 A load and the 2230-60-3 can supply 60 V to a 3 A load.
Convenience features simplify manual operation
Test automation options
Deliver accurate voltages to the load
Save space and minimize test lead length
Protection for your DUT in both manual and automated operation
Test automation options
Deliver accurate voltages to the load
Save space and minimize test lead length
Protection for your DUT in both manual and automated operation
Related links
- Keithley 2230 Series Bench Power Supply 3A 375W - RS Calibrated
- Keithley 2230 Series Bench Power Supply 3A 375W
- Keithley 2230 Series Bench Power Supply 3A 195W - UKAS Calibrated
- Keithley 2230 Series Bench Power Supply 3A 195W - RS Calibrated
- Keysight Technologies U8000 Series Digital Bench Power Supply 3A 375W - UKAS Calibrated
- Keithley 2230 Series Bench Power Supply 6A 375W
- Keithley 2230 Series Bench Power Supply 3A 195W
- BK Precision 9131C Series Bench Power Supply 0 → 3A 375W - UKAS Calibrated


