Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 60V, 420 W, 20 A Max, UKAS

Subtotal (1 unit)*

£1,116.83

(exc. VAT)

£1,340.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 08 October 2026
  • Plus 6 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,116.83

*price indicative

RS Stock No.:
810-6544
Mfr. Part No.:
CPX400SP
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

60V

Maximum Output Current

20A

Power

420W

Minimum Supply Voltage

110V ac

Output Type

Digital

Plug Type

IEC 320

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

5°C

Supported Number of Displays

2

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

20A

Minimum Output Voltage

0V ac

Calibrated

UKAS

COO (Country of Origin):
GB

Aim-TTi CPX Series Bench Power Supply, IEC 320 Input Connector, 420W Power Rating - CPX400SP


This bench power supply by Aim-TTi is a versatile autoranging power supply that provides precise control over voltage and current outputs. With a power rating of 420W, this DIGITAL POWER supply offers flexibility in voltage and current settings. It is designed to meet the high demands of professionals in different industries.

Features & Benefits


• Digital power supply enables precise control of voltage and current outputs

• Autoranging power supply allows for easy selection of desired power levels

• Variable voltage and current settings for flexibility in power output

• High power bench supply with a power rating of 420W for demanding applications

• Dual display feature provides real-time monitoring of voltage and current levels

Applications


• Ideal for automation testing environments requiring precise voltage and current control

• Essential for electronics laboratories for testing and calibration purposes

• Used in electrical engineering for circuit prototyping and development

• Recommended for mechanical workshops for powering motors and actuators

Can it provide variable voltage and current outputs?


It is equipped to deliver variable voltage and current outputs for flexible power control.

Will it suit applications in the electronics industry?


This autoranging power supply is designed to cater to the needs of the electronics industry, offering precise control over power levels.

Is it suitable for bench testing in the automation sector?


It is well-suited for bench testing applications in the automation sector, providing high power output capabilities.

Can I monitor voltage and current simultaneously?


Yes, the dual display feature allows users to monitor voltage and current levels simultaneously for accurate measurements.

Is it easy to use for beginners in the electrical field?


The Bench Power Supply by Aim-TTi is user-friendly, making it suitable for beginners in the electrical field to operate with ease.

Supplied with

Test Bridge Logging and sequencing software
  • Multi instrument control

  • Logging to table and graph format

  • Timed sequence control across all instruments and channels

  • USB, LAN and RS232 compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy