Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 60V, 1.2 kW, 50 A Max, UKAS

Subtotal (1 unit)*

£1,537.48

(exc. VAT)

£1,844.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 June 2026
  • Plus 1 unit(s) shipping from 16 July 2026
  • Plus 2 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,537.48

*price indicative

RS Stock No.:
729-0768
Mfr. Part No.:
QPX1200S
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

60V

Maximum Output Current

50A

Power

1.2kW

Minimum Supply Voltage

110V ac

Output Type

Digital

Maximum Supply Voltage

240V ac

Plug Type

IEC 320

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Supported Number of Displays

2

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Calibrated

UKAS

Minimum Output Current

50A

Minimum Output Voltage

0V ac

COO (Country of Origin):
GB

Aim-TTi QPX Series Bench Power Supply IEC 320 Input Connector, 1.2 kW Power Rating - QPX1200S


This bench power supply by Aim-TTi is an autoranging power supply with a power rating of 1.2 kW. It is a digital power supply designed for various applications across different industries. With adjustable output voltage and current, this power supply offers precise control and reliable performance.

Features & Benefits


• Digital power supply suitable for a wide range of applications

• Autoranging feature for easy voltage selection

• High power bench supply with a power rating of 1.2 kW

• Variable output voltage (0-60 V) and current (0-50 A) for flexibility

• Binding post terminal for secure connections

• Compact design for easy integration into existing setups

Applications


• Ideal for powering electronic devices and circuits in research and development laboratories

• Suitable for testing and calibrating electrical equipment like sensors and actuators

Can it deliver both digital and analogue outputs?


This bench power supply only provides digital outputs for precise control over voltage and current.

Will it work with different input connectors?


The power supply is compatible with IEC 320 input connectors for easy connectivity.

Is it suitable for high-power applications?


Yes, it is capable of delivering up to 1.2 kW of power for demanding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy