Aim-TTi QPX Series Digital Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW - RS Calibrated

Subtotal (1 unit)*

£1,473.06

(exc. VAT)

£1,767.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,473.06

*price indicative

RS Stock No.:
729-0764
Mfr. Part No.:
QPX1200S
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

QPX

Model Number

QPX1200S

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 50A

Power Rating

1.2kW

Number of Displays

2

Type

Digital

Bench Power Supply Type

Autoranging Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

COO (Country of Origin):
GB

1.2KW PowerFlex, 60V/50A QPX1200S & SP


Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. The SP version includes USB, RS232 and LAN (Ethernet) with support for LXI.

For an optional GPIB module see stock number 144-5481.

PowerFlex design gives variable voltage/current combinations
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN

Note

Interfaces are standard analogue ( 731-2858 ) +LXi, USB, RS232, GPIB ( 731-2852 )

Supplied with

Manual, mains lead and CD containing driver software

Related links