GW Instek APS Series Bench Power Supply, 4.2A, 1-Output, 1kVA
- RS Stock No.:
- 284-4328
- Distrelec Article No.:
- 300-88-298
- Mfr. Part No.:
- APS-7100E
- Brand:
- GW Instek
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,544.06
(exc. VAT)
£3,052.87
(inc. VAT)
- RS Stock No.:
- 284-4328
- Distrelec Article No.:
- 300-88-298
- Mfr. Part No.:
- APS-7100E
- Brand:
- GW Instek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Series | APS | |
| Model Number | APS-7100E | |
| Number of Outputs | 1 | |
| Supply Voltage | 230V | |
| Output Current | 4.2 And 8.4A | |
| Power Rating | 1kVA | |
| Bench Power Supply Type | AC Power Source | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Series APS | ||
Model Number APS-7100E | ||
Number of Outputs 1 | ||
Supply Voltage 230V | ||
Output Current 4.2 And 8.4A | ||
Power Rating 1kVA | ||
Bench Power Supply Type AC Power Source | ||
- COO (Country of Origin):
- TW
The linear AC power supply with a height of 2U and an output frequency range of 45 to 500Hz. This series includes six measurement and test functions (Vrms, Irms, F, Ipk, W, PF), with a user interface similar to an AC Power Meter. It employs a method of switching multiple sets of current levels to enhance small current measurement resolution, making it particularly suitable for the LED industry and standby mode power consumption tests.
OVP, OCP and OTP Protection
Variable voltage, frequency and current limiter
Universal power inlet
Variable voltage, frequency and current limiter
Universal power inlet
Related links
- GW Instek APS Series Bench Power Supply 1-Output, 500VA
- GW Instek PPX Series Bench Power Supply 5A 500W
- GW Instek GPS Series Series Digital Bench Power Supply 3A 90W
- GW Instek PSW Series Series Bench Power Supply 2.88A 720W
- GW Instek PSW Series Series Bench Power Supply 4.5A 360W
- GW Instek PPX Series Bench Power Supply 1A 100W
- GW Instek PSW Series Series Bench Power Supply 9A 720W
- GW Instek ASR 2000 Series Bench Power Supply 10A 1kW


