GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 10A, 1-Output, 1kW
- RS Stock No.:
- 284-4330
- Distrelec Article No.:
- 301-80-641
- Mfr. Part No.:
- ASR-2100
- Brand:
- GW Instek
Subtotal (1 unit)*
£3,497.30
(exc. VAT)
£4,196.76
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3,497.30 |
*price indicative
- RS Stock No.:
- 284-4330
- Distrelec Article No.:
- 301-80-641
- Mfr. Part No.:
- ASR-2100
- Brand:
- GW Instek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Series | ASR 2000 | |
| Model Number | ASR-2100 | |
| Number of Outputs | 1 | |
| Supply Voltage | 90 → 264V | |
| Output Voltage | 0 → 500V | |
| Output Current | 10A | |
| Power Rating | 1kW | |
| Bench Power Supply Type | AC/DC Power Source | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Series ASR 2000 | ||
Model Number ASR-2100 | ||
Number of Outputs 1 | ||
Supply Voltage 90 → 264V | ||
Output Voltage 0 → 500V | ||
Output Current 10A | ||
Power Rating 1kW | ||
Bench Power Supply Type AC/DC Power Source | ||
- COO (Country of Origin):
- TW
The power source caters to system integration and desktop applications, offering both AC and DC rated power outputs. With nine ASR-2000 output modes, including AC, DC, and combined AC/DC options, it ensures versatility for various operation scenarios. These modes accommodate different power supply requirements, such as internal and external signal sources, superposition, and synchronization, enabling seamless integration into diverse setups. Whether for standalone use or integrated systems, the power source provides flexible and adaptable solutions for a wide range of applications.
Remote sensing capability
Built-in external control I/O and external signal input
Built-in external control I/O and external signal input
Related links
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 6A 1kW
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 500V 1-Output, 1kW
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 6A 1kW
- GW Instek PSB-2000 Series Series Bench Power Supply 80A 800W
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 6A 1kW - UKAS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 6A 1kW - UKAS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 6A 1kW - RS Calibrated
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 6A 1kW - RS Calibrated

