EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW - RS Calibrated

Discontinued
RS Stock No.:
138-9228
Mfr. Part No.:
EA-PS 9500-06 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 T

Model Number

EA-PS 9500-06 T

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

6A

Power Rating

1kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA PS 9000 T Series


Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.

Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.

Features and Benefits


Auto-ranging Output: Compared to power systems with conventional (rectangular) output characteristic, the auto-ranging feature allows to power a much larger number of devices (EUTs) with different nominal voltages
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010


Elektro-Automatik

Related links