EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW - UKAS

Discontinued
RS Stock No.:
138-9110
Mfr. Part No.:
EA-PSI 9500-06 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PSI 9000 T

Model Number

EA-PSI 9500-06 T

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

6A

Power Rating

1kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA PSI 9000 T Series


The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Features and Benefits


• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows


Elektro-Automatik

Related links