GW Instek PSB-2000 Series Series Bench Power Supply, 0 → 80V, 80A, 1-Output, 800W

Discontinued
RS Stock No.:
284-4834
Distrelec Article No.:
300-88-390
Mfr. Part No.:
PSB-2800L
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Series

PSB-2000 Series

Model Number

PSB-2800L

Number of Outputs

1

Output Voltage

0 → 80V

Supply Voltage

100 → 240V

Output Current

80A

Power Rating

800W

Bench Power Supply Type

Switching Power Supply

COO (Country of Origin):
TW
The high power density, programmable and multi-range output DC power supply. With an output voltage range of 0∼80V and an output power range of 0 to 800W, this power supply is perfect for fulfilling multi-range and high-voltage output simulation needs. It offers flexibility in collocating higher voltage and larger current under the rated power range, allowing for both series and parallel connections. It also provides preset function keys for rapid recall of frequently used settings and a sequence function for defining a series of set voltage and current steps. With protection mechanisms for over voltage and over current, this power supply ensures the safety of your devices. The analog control interfaces and rotatable control panel further enhance usability, making it an ideal choice for various applications.

High power density and programmable DC power supply
Flexible collocation of higher voltage and larger current
Series and parallel connections for higher power applications
Preset function keys for rapid recall of frequently used settings
Sequence function for defining a series of set voltage and current steps
Protection mechanisms for over voltage and over current
Analog control interfaces for external control and monitoring
Rotatable control panel for versatile installation options

Related links