GW Instek GPS Series Series Digital Bench Power Supply, 30V, 3A, 1-Output, 90W

Discontinued
RS Stock No.:
284-4483
Distrelec Article No.:
169-85-238
Mfr. Part No.:
GPS-3030DD
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Series

GPS Series

Model Number

GPS-3030DD

Number of Outputs

1

Supply Voltage

100 → 240V

Output Voltage

30V

Output Current

3A

Power Rating

90W

Digital/Analogue

Digital

COO (Country of Origin):
CN
The D.C. Power Supply is a versatile and reliable power source designed for a wide range of applications. With high regulation, constant voltage and current operation, and overload protection, this power supply offers precise and stable power output for your electronic devices. Its compact design and remote control capabilities make it easy to use in various settings.

Constant voltage and current operation for stability
Low ripple and noise for clean power delivery
Overload and reverse polarity protection for device safety
Series or parallel operation function for versatility
Analog and digital LED displays for easy monitoring
Adjustable output voltage and current for flexibility
Compact dimensions for easy integration into workspaces

Related links