RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 3A, 1-Output, 90W - UKAS Calibrated
- RS Stock No.:
- 123-3604
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£181.65
(exc. VAT)
£217.98
(inc. VAT)
- RS Stock No.:
- 123-3604
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 0 → 30V dc | |
| Output Current | 0 → 3A | |
| Power Rating | 90W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Plug-In Terminal Block | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 0 → 30V dc | ||
Output Current 0 → 3A | ||
Power Rating 90W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Plug-In Terminal Block | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS Pro IPS-303DD Linear DC Power Supply
RS Pro IPS-303DD is a single output, 90 W linear DC power supply. It features overload and reverse polarity protection (maintained at 0.01%) and low ripple/noise (maintained at <1 mVrms). Continuous or dynamic internal load selection accommodates applications such as pulsed current. A remote control terminal offers programming and operation from an external device.
Features and Benefits
0.01% high regulation
Constant voltage and constant current operation
Remote control for external programming
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
Series or Parallel operation
Power source AC 100 V / 120 V / 220 V / 240 V ±10%, 50 / 60 Hz
Light and compact design (dimensions 128 x 145 x 285 mm)
Constant voltage and constant current operation
Remote control for external programming
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
Series or Parallel operation
Power source AC 100 V / 120 V / 220 V / 240 V ±10%, 50 / 60 Hz
Light and compact design (dimensions 128 x 145 x 285 mm)
Areas of Application
General laboratory applications
Education
General industrial, production lines
Education
General industrial, production lines
Supplied with
User manual, power cord, test leads
Related links
- RS PRO Analogue Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 3A 90W - RS Calibrated
- RS PRO Analogue Bench Power Supply 0 → 3A 90W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 36A 360W - UKAS Calibrated
- Keysight Technologies EDU36311A Series Bench Power Supply 1A 90W - UKAS Calibrated



