GW Instek PSW Series Series Bench Power Supply, 800V, 2.88A, 1-Output, 720W

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,788.16

(exc. VAT)

£2,145.79

(inc. VAT)

RS Stock No.:
284-4840
Distrelec Article No.:
301-58-788
Mfr. Part No.:
PSW800-2.88
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Series

PSW Series

Model Number

PSW800-2.88

Number of Outputs

1

Output Voltage

800V

Supply Voltage

85 → 265V

Output Current

2.88A

Power Rating

720W

Bench Power Supply Type

Switching Power Supply

COO (Country of Origin):
TW
The Bench Top Power Supply is programmable with a maximum output voltage of 800V and a maximum output current of 2.88A, providing a total power output of 720W. It supports communication and control through USB, Ethernet, and analogue interfaces.

Operational temperature 0 to 50 Degree Celsius
Rohs compliant

Related links