GW Instek PSW Series Series Bench Power Supply, 250V, 4.5A, 1-Output, 360W
- RS Stock No.:
- 284-4837
- Distrelec Article No.:
- 301-58-786
- Mfr. Part No.:
- PSW250-4.5
- Brand:
- GW Instek
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,219.20
(exc. VAT)
£1,463.04
(inc. VAT)
- RS Stock No.:
- 284-4837
- Distrelec Article No.:
- 301-58-786
- Mfr. Part No.:
- PSW250-4.5
- Brand:
- GW Instek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Series | PSW Series | |
| Model Number | PSW 250-4.5 | |
| Number of Outputs | 1 | |
| Supply Voltage | 85 → 265V | |
| Output Voltage | 250V | |
| Output Current | 4.5A | |
| Power Rating | 360W | |
| Bench Power Supply Type | Switching Power Supply | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Series PSW Series | ||
Model Number PSW 250-4.5 | ||
Number of Outputs 1 | ||
Supply Voltage 85 → 265V | ||
Output Voltage 250V | ||
Output Current 4.5A | ||
Power Rating 360W | ||
Bench Power Supply Type Switching Power Supply | ||
- COO (Country of Origin):
- TW
The multi-range programmable switching DC power supply built . This power supply offers a voltage range of 0-250V and a current range of 0-4.5A, providing a power output of 360W. It features a multi-range capability, allowing flexible configurations of voltage and current within the rated power range. With its C.C and C.V priority selection, it offers protection for devices under test (DUT) by limiting inrush currents and surge voltages. The power supply also has adjustable slew rates for smooth voltage and current level transitions. The built-in bleed resistor ensures safe discharging of power supply filter capacitors when power is turned off. It is equipped with USB, LAN, and GPIB-USB interfaces for easy connectivity.
Multi-range programmable switching DC power supply
Flexible configuration of voltage and current within the rated power range
Adjustable slew rates for smooth voltage and current level transitions
Built-in bleed resistor for safe discharging of capacitors when power is turned off
Equipped with USB, LAN, and GPIB-USB interfaces for easy connectivity
Flexible configuration of voltage and current within the rated power range
Adjustable slew rates for smooth voltage and current level transitions
Built-in bleed resistor for safe discharging of capacitors when power is turned off
Equipped with USB, LAN, and GPIB-USB interfaces for easy connectivity
Related links
- GW Instek PSW Series Series Bench Power Supply 9A 720W
- GW Instek PSW Series Series Bench Power Supply 36A 360W
- GW Instek PSW Series Series Analogue Bench Power Supply 1.44A 360W
- GW Instek PSW Series Series Bench Power Supply 2.88A 720W
- GW Instek PSW Series Series Bench Power Supply 21.6A 1.08kW
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W
- Keithley 2260B Series Bench Power Supply 0 → 4.5A 360W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W - UKAS


