RS PRO Analogue Bench Power Supply, 0 → 250V, 0 → 4.5A, 360W
- RS Stock No.:
- 642-971
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,219.20
(exc. VAT)
£1,463.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,219.20 |
*price indicative
- RS Stock No.:
- 642-971
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 0 → 250V | |
| Output Current | 0 → 4.5A | |
| Power Rating | 360W | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 0 → 250V | ||
Output Current 0 → 4.5A | ||
Power Rating 360W | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- TW
The RS Pro Bench Power Supplies is a multi-range voltage and current combinations in one power supply. It has an adjustable slew rate and supports series or parallel operation. It has high-efficiency and high-power density.
Rack Mounting
Voltage 0 to 250V
Current 0 to 4.5A
Power 360W
Voltage 0 to 250V
Current 0 to 4.5A
Power 360W
Related links
- Keithley 2260B Series Bench Power Supply 0 → 4.5A 360W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W - UKAS
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W - RS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W
- Aim-TTi PLH Series Digital Bench Power Supply 0 → 360mA 94W
- Aim-TTi PLH Series Digital Bench Power Supply 0 → 375mA 94W - RS Calibrated
- Aim-TTi PLH Series Digital Bench Power Supply 0 → 375mA 94W - UKAS Calibrated


