EA Elektro-Automatik Digital Bench Power Supply, 3-Output 0 V to 42V, 212 W, 6 A Max, RSCAL
- RS Stock No.:
- 282-1847
- Mfr. Part No.:
- EA-PS 2342-06 B
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-1847
- Mfr. Part No.:
- EA-PS 2342-06 B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 42V | |
| Number of Outputs | 3 | |
| Power | 212W | |
| Minimum Supply Voltage | 90V | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 264V ac | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 4 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Width | 282mm | |
| Depth | 260mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 42V | ||
Number of Outputs 3 | ||
Power 212W | ||
Minimum Supply Voltage 90V | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 264V ac | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 4 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
Width 282mm | ||
Depth 260mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 212W with 2 channels. The output voltage rating for 2 main channels ranging between 0V to 42V with a current rating of 6A, another output has a voltage rating of 3V to 6V with a current rating of 4A. It switches off the output as soon as the 0 to 110% adjustable threshold of the nominal current is reached and protects the consumer from developing a defect due to overcurrent and thus prevents damage. The values of the adjustable outputs are displayed on a large 4-digit LED voltmeters and ammeters. It ensures galvanic separation of the outputs from the mains.
Features and Benefits
4-digit display for voltage and current
Chassis top and bottom closed
Convection or fan cooling
Fan cooling
Microprocessor controlled
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN60950
Related links
- EA Elektro-Automatik Digital Bench Power Supply 212 W, 6 A Max
- EA Elektro-Automatik Digital Bench Power Supply 212 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 332 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 332 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 332 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 332 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 320 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 160 W RSCAL


